RM12BPE-2PH(81)

Hirose Connector
798-RM12BPE-2PH81
RM12BPE-2PH(81)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 7/27/2026
200
Expected 9/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
13,92 € 139,20 €
13,19 € 263,80 €
13,00 € 780,00 €
11,47 € 1.147,00 €
10,83 € 2.815,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Plugs
2 Position
Pin (Male)
12
Free Hanging
Solder
Silver
Metal
18 mm
41 mm
Bulk
Brand: Hirose Connector
Country of Assembly: ID
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 5 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 109-0417-7-81
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99