RM12BJB-7S(81)

Hirose Connector
798-RM12BJB-7S81
RM12BJB-7S(81)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,01 € 14,01 €
12,42 € 124,20 €
11,93 € 238,60 €
11,46 € 687,60 €
9,34 € 934,00 €
8,75 € 2.275,00 €
8,33 € 4.165,00 €
8,19 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Receptacles
7 Position
Socket (Female)
12
Cable
Solder Cup
Silver
Zinc Alloy
14.1 mm
Bulk
Brand: Hirose Connector
Color: Silver
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Length: 40 mm
Mating Cycles: 2000 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: In-Line
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 350 VAC, 490 VDC
Part # Aliases: 109-0643-6-81
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99