PS3C-A-1UP

Hirose Connector
798-PS3C-A-1UP
PS3C-A-1UP

Mfr.:

Description:
Heavy Duty Power Connectors Plug Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,09 € 13,09 €
11,13 € 111,30 €
10,30 € 309,00 €
9,80 € 588,00 €
9,33 € 1.119,60 €
9,13 € 2.465,10 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PS3C
Plugs
150 A
1 Position
Screw
1 kV
Pin (Male)
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
5 AWG
1/0 AWG
Tray
Brand: Hirose Connector
Housing Gender: Male
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Part # Aliases: 236-1064-5-00
Unit Weight: 28,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS3C High Current Battery Connectors

Hirose Electric PS3C High Current Battery Connectors are single position cable connectors that support 150A for storage batteries. The connectors combine ruggedness, reliability, and ease of assembly in a single-circuit storage battery connector. The PS3C components also feature a small, right-angle receptacle that maintains a low profile to the battery unit, offering significant space savings. The series offers a guide key and color-coding to prevent mismating between the ± electrode with IP2X finger protection.