PS3C-1UP-CVL

Hirose Connector
798-PS3C-1UP-CVL
PS3C-1UP-CVL

Mfr.:

Description:
Heavy Duty Power Connectors Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
5,31 € 53,10 €
5,05 € 151,50 €
4,81 € 288,60 €
3,85 € 404,25 €
3,73 € 951,15 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PS3C
Accessories
Plug Cover
1 Position
Polybutylene Terephthalate (PBT)
Tray
Brand: Hirose Connector
For Use With: PS3C Plugs
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 15
Subcategory: Power Connectors
Part # Aliases: 236-1066-0-00
Unit Weight: 37,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

PS3C High Current Battery Connectors

Hirose Electric PS3C High Current Battery Connectors are single position cable connectors that support 150A for storage batteries. The connectors combine ruggedness, reliability, and ease of assembly in a single-circuit storage battery connector. The PS3C components also feature a small, right-angle receptacle that maintains a low profile to the battery unit, offering significant space savings. The series offers a guide key and color-coding to prevent mismating between the ± electrode with IP2X finger protection.