PS3-2US

Hirose Connector
798-PS3-2US
PS3-2US

Mfr.:

Description:
Heavy Duty Power Connectors Plug 2 Pwr Conts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PS3
Connectors
150 A
2 Position
Screw
500 V
Socket (Female)
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
Bulk
Brand: Hirose Connector
Housing Gender: Female
Mounting Angle: Straight
Mounting Style: Panel
Pitch: 42.25 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Part # Aliases: 2361041000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99