PQ50S-SC-KY

Hirose Connector
798-PQ50S-SC-KY
PQ50S-SC-KY

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,639 € 6,39 €
0,571 € 14,28 €
0,543 € 54,30 €
0,484 € 242,00 €
0,461 € 461,00 €
0,436 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PQ50
Accessories
Bulk
Brand: Hirose Connector
For Use With: 12.5A/pin Crimp Case
Housing Colour: White
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 236-2033-7-00
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQ50S High Power / Signal Connectors

Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).