PQ50S-1822PCA

Hirose Connector
798-PQ50S-1822PCA
PQ50S-1822PCA

Mfr.:

Description:
Heavy Duty Power Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector PQ50S2-1822PCA
Hirose Connector
Heavy Duty Power Connectors Male Con 12.5A, AC300V, DC300V, Gold, 18-22 AWG, Power Supply/Signal Connectors

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PQ50
Contacts
12.5 A
Crimp
300 V
Pin (Male)
Gold
Copper Alloy
22 AWG
18 AWG
Bulk
Brand: Hirose Connector
Contact Gender: Male
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 236-2046-9-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.