PQ50-1618(1015)(61)

Hirose Connector
798-PQ501618101561
PQ50-1618(1015)(61)

Mfr.:

Description:
Heavy Duty Power Connectors TOOL ACCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,31 € 297,24 €
71,90 € 719,00 €
69,68 € 1.742,00 €
68,24 € 3.412,00 €
66,81 € 6.681,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PQ50
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 250-1003-7-61
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PQ50S High Power / Signal Connectors

Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).