PQ-CML(17.5)

Hirose Connector
798-PQ-CML17.5
PQ-CML(17.5)

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
5,91 € 70,92 €
4,92 € 531,36 €
4,70 € 2.368,80 €
4,45 € 4.485,60 €
4,41 € 11.060,28 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PQ50
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 12
Subcategory: Power Connectors
Part # Aliases: 236-2079-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99

PQ50S High Power / Signal Connectors

Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).