PQ-CM(15.0)

Hirose Connector
798-PQ-CM15.0
PQ-CM(15.0)

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,54 € 25,40 €
2,24 € 56,00 €
2,12 € 254,40 €
1,99 € 597,00 €
1,90 € 1.026,00 €
1,79 € 1.825,80 €
1,71 € 4.309,20 €
1,67 € 8.416,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PQ50
Accessories
Clamp
Steel
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 60
Subcategory: Power Connectors
Part # Aliases: 236-2005-1-00
Unit Weight: 9,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
7326908688
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99

PQ50S High Power / Signal Connectors

Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).