PF-2MB(50)

Hirose Connector
798-PF-2MB50
PF-2MB(50)

Mfr.:

Description:
Heavy Duty Power Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Quantities greater than 207 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,24 € 12,40 €
1,10 € 27,50 €
1,05 € 105,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
Plugs
2 A
2 Position
IDC
250 V
Socket (Female)
Polyamide (PA)
Tin
Phosphor Bronze
Tray
Brand: Hirose Connector
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 344
Subcategory: Power Connectors
Part # Aliases: 223-0110-9-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.