PCN12E-44S-2.54DSA(92)

Hirose Connector
798-PCN12E44S254DSA9
PCN12E-44S-2.54DSA(92)

Mfr.:

Description:
DIN 41612 Connectors 44P STRT SOCKET T/H PCB LK CLIP 2 ROW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,40 € 44,00 €
3,36 € 84,00 €
3,35 € 134,00 €
3,26 € 912,80 €
3,22 € 1.674,40 €
2,98 € 2.980,00 €
2,89 € 7.282,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
44 Position
2 Row
2.54 mm
Through Hole
Straight
2 A
Gold
Copper Alloy
PCN12
Tube
Brand: Hirose Connector
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Gender: Female
Housing Colour: Beige
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-2068-3-92
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99