PCN10H-32P-2.54DSA(72)

Hirose Connector
798-PCN10H32P254DSA2
PCN10H-32P-2.54DSA(72)

Mfr.:

Description:
DIN 41612 Connectors 32P STRT PIN HDR T/H STACK HEIGHT 35MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
5,44 € 54,40 €
4,37 € 87,40 €
4,24 € 254,40 €
4,09 € 409,00 €
3,83 € 995,80 €
3,62 € 1.810,00 €
3,39 € 3.390,00 €
3,25 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Headers
32 Position
2 Row
2.54 mm
Pin Header
Through Hole
Straight
2 A
Gold
Brass
PCN10
Tray
Brand: Hirose Connector
Contact Gender: Male
Gender: Male
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Rows Loaded: a + b
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-0161-8-72
Unit Weight: 13,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.