PCN10EA-64S-2.54DS(72)

Hirose Connector
798-PCN10EA64S254DS2
PCN10EA-64S-2.54DS(72)

Mfr.:

Description:
DIN 41612 Connectors 64P R/A RECEPT T/H W/ BRD PREFIX LK PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €
5,26 € 57,86 €
5,25 € 115,50 €
5,12 € 563,20 €
4,76 € 1.204,28 €
4,47 € 2.261,82 €
4,24 € 4.244,24 €
4,14 € 10.383,12 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
2 Row
2.54 mm
Through Hole
Right
2 A
Gold
Copper Alloy
PCN10
Tray
Brand: Hirose Connector
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Gender: Female
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-0294-1-72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99