PCN10-64P-2.54DS(72)

Hirose Connector
798-PCN1064P254DS72
PCN10-64P-2.54DS(72)

Mfr.:

Description:
DIN 41612 Connectors DIN 41612 HDR 64 POS 2.54mm Solder RA Th

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
4,18 € 41,80 €
3,87 € 77,40 €
3,73 € 186,50 €
3,55 € 355,00 €
3,33 € 666,00 €
3,17 € 1.585,00 €
3,14 € 3.140,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Headers
64 Position
2 Row
2.54 mm
Type B
Through Hole
Right Angle
2 A
Gold
Brass
PCN10
Tray
Brand: Hirose Connector
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gender: Male
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-0017-1-72
Unit Weight: 10,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99