PCN10-2226SC

Hirose Connector
798-PCN102226SC
PCN10-2226SC

Mfr.:

Description:
DIN 41612 Connectors FEMALE CONTACT AWG#22 - 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.230

Stock:
4.230 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,281 € 2,81 €
0,251 € 6,28 €
0,238 € 23,80 €
0,212 € 63,60 €
0,207 € 207,00 €
0,194 € 485,00 €
0,179 € 895,00 €
0,174 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Contacts
Crimp Contact
Crimp
3 A
Gold
Phosphor Bronze
PCN10
Bulk
Brand: Hirose Connector
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Voltage Rating: 250 VAC
Wire Gauge: 26 AWG to 22 AWG
Part # Aliases: 583-0216-8-00
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99