P-1624BA(09)

Hirose Connector
798-P1624BA09
P-1624BA(09)

Mfr.:

Description:
Headers & Wire Housings 24P MALE SODR CONECT SILVER PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,33 € 33,30 €
3,32 € 66,40 €
3,23 € 3.230,00 €
3,18 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
24 Position
Pin (Male)
Silver
1600
Sumicon
Bulk
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Part # Aliases: 216-0175-6-09
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sumicon 1600 Series Rectangular Connectors

Hirose Electric Sumicon 1600 Series Rectangular Connectors are a family of headers, wire housings, contacts, and accessories. The Sumicon 1600 series supports projects needing 8, 12, 16, 20, 24, 28, 34, 45, or 60 contacts. These connectors keep spliced wires hidden inside the housing for increased insulation while using a press-fit design for easy and reliable use. Available connector units include soldering, wire wrapping, and crimping types. These connectors allow for straight or right-angle dip soldering onto a PCB. Easily-mountable plastic locks are available for using the connectors separately. Additional accessories include plug cases, stoppers, as well as side- and touch-lock type plug shells and receptacle brackets. The customizability and interchangeability of the Hirose Electric Sumicon 1600 series make these connectors a versatile solution to many applications including data, signal, and radio equipment.