NX30H-68P/CK-MP(61)

Hirose Connector
798-NX30H68PCKMP61
NX30H-68P/CK-MP(61)

Mfr.:

Description:
Memory Card Connectors TOOL ACCY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Interface Connectors
I, II
0.8 mm
IDC
Gold
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Thermoplastic (TP)
Insulation Resistance: 250 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Memory Card Connectors
Series: NX
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99