MS-162B

Hirose Connector
798-MS-162B
MS-162B

Mfr.:

Description:
RF Connectors / Coaxial Connectors Mini Coax Rcp 0GHz 50Ohm Solder ST REL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.684

Stock:
11.684 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,65 € 16,50 €
1,47 € 36,75 €
1,40 € 140,00 €
1,32 € 330,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,25 € 3.750,00 €
1,21 € 7.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
MS-162B
Jack (Socket)
50 Ohms
10 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Mini Coax
Coupling Mechanism: Push On
Insulation Resistance: 1 GOhms
Mating Cycles: 12000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MS162B
Factory Pack Quantity: 3000
Subcategory: RF Interconnects
Part # Aliases: 358-0343-9-00
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS-162B Coaxial Switches

Hirose Electric MS-162B Coaxial Switches are miniature interface switches with 2.5mm in height. These coaxial switches operate at DC to 10GHz wide frequency range and offer low insertion loss. Hirose MS-162B switches are light-weight (0.043g), provide self-alignment within 0.5mm horizontal axis, and feature 12,000 mating/unmating cycles. These coaxial switches can be used as the interface antenna connection for portable terminal devices and circuit testing on microwave boards.