MS-156HF

Hirose Connector
798-MS156HF
MS-156HF

Mfr.:

Description:
RF Connectors / Coaxial Connectors RCPT COAX MS-156HF SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.968

Stock:
3.968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,464 € 4,64 €
0,415 € 10,38 €
0,395 € 39,50 €
0,37 € 92,50 €
0,353 € 176,50 €
0,32 € 320,00 €
Full Reel (Order in multiples of 10000)
0,32 € 3.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
MS-156HF
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
MouseReel
Body Finish: Gold
Body Material: Phosphor Bronze
Body Style: Straight
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Insulation Resistance: 1 GOhms
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MS-156HF
Factory Pack Quantity: 10000
Subcategory: RF Interconnects
Part # Aliases: 358-0238-4-00
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

MS156 Subminiature Coaxial Switch

Hirose Electric MS156 Subminiature Coaxial Switch has a low-profile 1.6mm protrusion above the board and occupies a 2.7mm x 2.7mm area. Developed for inspection of high-frequency circuits used in portable terminals, the Hirose Electric MS156 Subminiature Coaxial Switch performs over a wide frequency band from DC to 6GHz and features a low insertion loss (0.1dB typical at 6GHz not mated with the plug). Also ideal for ETC, notebook computers (Bluetooth), wireless LAN, POS terminals, GPS terminals, PDA, and any small device requiring verification of antenna/circuit performance.

MS-156C Subminiature Coaxial Switch

Hirose MS-156C Subminiature Coaxial Switch is a 1.35mm DC to 11GHz switch series developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition. Hirose MS-156C features durability of 100 mating/unmating cycles, with corresponding plug.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.