MS-156-C(LP)-5

Hirose Connector
798-MS156CLP5
MS-156-C(LP)-5

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG MS-156NB RT ANG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Plug (Pin)
50 Ohms
6 GHz
Solder
Bulk
Body Finish: Gold
Body Material: Phosphor Bronze
Brand: Hirose Connector
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MS-156HF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS156 Subminiature Coaxial Switch

Hirose Electric MS156 Subminiature Coaxial Switch has a low-profile 1.6mm protrusion above the board and occupies a 2.7mm x 2.7mm area. Developed for inspection of high-frequency circuits used in portable terminals, the Hirose Electric MS156 Subminiature Coaxial Switch performs over a wide frequency band from DC to 6GHz and features a low insertion loss (0.1dB typical at 6GHz not mated with the plug). Also ideal for ETC, notebook computers (Bluetooth), wireless LAN, POS terminals, GPS terminals, PDA, and any small device requiring verification of antenna/circuit performance.