MS-156-C(LP)-2

Hirose Connector
798-MS-156-CLP-2
MS-156-C(LP)-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors Coaxial PL 0Hz to 6G Hz 50Ohm Solder RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,15 € 51,15 €
44,32 € 443,20 €
41,98 € 1.259,40 €
41,53 € 2.076,50 €
41,41 € 4.141,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MS-156C
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
1.5D-HQEW
Bulk
Body Finish: Gold
Body Material: Phosphor Bronze
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MS-156C
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 358-0174-3-00
Unit Weight: 6,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MS156 Subminiature Coaxial Switch

Hirose Electric MS156 Subminiature Coaxial Switch has a low-profile 1.6mm protrusion above the board and occupies a 2.7mm x 2.7mm area. Developed for inspection of high-frequency circuits used in portable terminals, the Hirose Electric MS156 Subminiature Coaxial Switch performs over a wide frequency band from DC to 6GHz and features a low insertion loss (0.1dB typical at 6GHz not mated with the plug). Also ideal for ETC, notebook computers (Bluetooth), wireless LAN, POS terminals, GPS terminals, PDA, and any small device requiring verification of antenna/circuit performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.