MS-147(01)

Hirose Connector
798-MS-147(01)
MS-147(01)

Mfr.:

Description:
RF Connectors / Coaxial Connectors LOW PROFILE INTERFACE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,51 € 25,10 €
2,05 € 102,50 €
2,00 € 200,00 €
1,93 € 482,50 €
1,90 € 950,00 €
1,71 € 1.710,00 €
1,63 € 4.075,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
MS-147
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Phosphor Bronze
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Series: MS-147
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 358-0150-5-01
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.