MRF18-8R-PC

Hirose Connector
798-MRF18-8R-PC
MRF18-8R-PC

Mfr.:

Description:
RF Connectors / Coaxial Connectors 8CH COAX CON RCPT NON-MAGNETIC, VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
50
Expected 6/29/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,88 € 43,88 €
38,41 € 384,10 €
36,74 € 918,50 €
34,96 € 1.748,00 €
34,68 € 8.670,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MRF
Plug (Pin)
50 Ohms
2 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Style: Vertical PCB Mount
Brand: Hirose Connector
Insulation Resistance: 500 MOhms
Mating Cycles: 30
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MRF18
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Part # Aliases: 313-1106-8-00
Unit Weight: 2,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

MRF18 8-Channel Non-Magnetic Coaxial Connectors

Hirose MRF18 8-Channel Non-Magnetic Coaxial Connectors feature vertical mating, allowing layout on the PCB center. MRF18 connectors are small and lightweight while providing high lock strength and cable pull resistance, along with easy cable termination. These coaxial connectors have a characteristic impedance of 50Ω and operate in a temperature range of -40°C to +125°C (includes temperature rise caused by current flow).