MQ172X-4PA(30)

Hirose Connector
798-MQ172X-4PA30
MQ172X-4PA(30)

Mfr.:

Description:
Power to the Board REC 4P SMT LOW PROF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,66 € 16,60 €
1,57 € 78,50 €
1,50 € 150,00 €
1,40 € 350,00 €
1,33 € 665,00 €
1,27 € 1.270,00 €
1,20 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 A
40 VAC, 30 VDC
4 Position
SMD/SMT
Solder
0.8 mm
MQ
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Part # Aliases: 206-2000-6-30
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MQ172 Micro-Miniature Interface Connectors

Hirose Electric MQ172 Micro-Miniature Interface Connectors feature ultra-miniature/low profile SMT design. These interface connectors offer high current capacity with positive locking along with a wide variety of cables. The operating temperature of these connectors ranges from -30°C to 75°C. The MQ172 connectors SMT receptacles are packed in embossed tape and reel for automatic pick and place installation. The 2-point contact design and lead construction of these connectors help to resist vibration and shocks. Typical applications are portable remote terminals, portable telephones, notebook PCs, electronic measuring instruments and other similar applications.