MQ172-4S/CK-MP

Hirose Connector
798-MQ1724SCKMP
MQ172-4S/CK-MP

Mfr.:

Description:
Power to the Board TOOL PRESS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
MQ
Brand: Hirose Connector
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Product: Accessories
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MQ172 Micro-Miniature Interface Connectors

Hirose Electric MQ172 Micro-Miniature Interface Connectors feature ultra-miniature/low profile SMT design. These interface connectors offer high current capacity with positive locking along with a wide variety of cables. The operating temperature of these connectors ranges from -30°C to 75°C. The MQ172 connectors SMT receptacles are packed in embossed tape and reel for automatic pick and place installation. The 2-point contact design and lead construction of these connectors help to resist vibration and shocks. Typical applications are portable remote terminals, portable telephones, notebook PCs, electronic measuring instruments and other similar applications.