MI21A-50PD-SF-EJR(91)

Hirose Connector
798-MI21A50PDSFEJR91
MI21A-50PD-SF-EJR(91)

Mfr.:

Description:
Memory Card Connectors COMP FLASH CARD CONN 50 CONT HDR SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
I, II
50 Contact
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Hirose Connector
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Mating Cycles: 10000
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 640-7101-4-91
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.