MI21-50PD-SF-EJL(71)

Hirose Connector
798-MI2150PDSFEJL71
MI21-50PD-SF-EJL(71)

Mfr.:

Description:
Memory Card Connectors CF TYPE I & II CONN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
5,79 € 57,90 €
5,78 € 115,60 €
5,16 € 516,00 €
4,82 € 1.253,20 €
4,61 € 2.305,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
I, II
50 Contact
2 Row
0.635 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Insulation Resistance: 1 GOhms
Mating Cycles: 10000
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 640-7108-3-71
Unit Weight: 5,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99