MF11BMT-RC

Hirose Connector
798-MF11BMT-RC
MF11BMT-RC

Mfr.:

Description:
Fibre Optic Connectors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,57 € 15,70 €
1,52 € 38,00 €
1,02 € 102,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Fibre Optic Connectors
Black
- 40 C
+ 60 C
Bulk
Body Material: Elastomer
Brand: Hirose Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Part # Aliases: 709-7039-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF11BMT Waterproof Connectors

Hirose Electric MF11BMT Waterproof Connectors offer 24 positions equipped with a built-in standard mechanical transfer (MT) ferrule. The MT ferrule is covered, and an additional water-resistant gasket helps prevent water from seeping inside the connector. These IP67 connectors feature waterproof metal shells with a bayonet lock system for easy and secure installation and removal. The plug and receptacle can be cleaned with MPO cleaner. Hirose Electric MF11BMT Waterproof Connectors provide 5000 mating cycles and are ideal for broadcasting cameras, medical devices, and digital signage.