MDF6-2022SCF

Hirose Connector
798-MDF62022SCF
MDF6-2022SCF

Mfr.:

Description:
Power to the Board FML SCKT CNTACT REEL WIRE AWG#20-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.100

Stock:
10.100 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,103 € 2,58 €
0,098 € 24,50 €
0,095 € 95,00 €
0,092 € 230,00 €
Full Reel (Order in multiples of 5000)
0,091 € 455,00 €
0,085 € 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
4 A
300 V
Crimp
MDF6
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Contacts
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 547-0072-6-00
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99