MDF51-24SCF(40)

Hirose Connector
798-MDF5124SCF40
MDF51-24SCF(40)

Mfr.:

Description:
Power to the Board FEMALE CRIMP CONTACT 24 AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.242

Stock:
5.242 Can Dispatch Immediately
Quantities greater than 5242 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,055 € 0,55 €
0,046 € 1,15 €
0,04 € 4,00 €
0,035 € 8,75 €
0,03 € 30,00 €
0,028 € 70,00 €
Full Reel (Order in multiples of 10000)
0,025 € 250,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
1 A
3 kV
Crimp
MDF51
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Number of Rows: 1 Row
Product: Contacts
Factory Pack Quantity: 10000
Subcategory: Power Connectors
Wire Gauge Range: 24 AWG
Part # Aliases: 547-2005-0-40
Unit Weight: 445,663 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99