LX40-12P(02)

Hirose Connector
798-LX4012P02
LX40-12P(02)

Mfr.:

Description:
I/O Connectors CONN PLUG 12POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,28 € 42,80 €
4,06 € 101,50 €
3,44 € 172,00 €
3,38 € 338,00 €
3,24 € 810,00 €
3,18 € 1.590,00 €
2,80 € 2.800,00 €
2,73 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Male
0.5 mm
50 VAC
Cable Mount / Free Hanging
Crimp
Straight
LX
- 40 C
+ 70 C
Tray
Brand: Hirose Connector
Cable Diameter: 4 mm
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Resin
Insulation Material: Resin
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Type: Plugs
Part # Aliases: 245-0019-6-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99