LF07WBPD-6S(31)

Hirose Connector
798-LF07WBPD-6S31
LF07WBPD-6S(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
100
Expected 9/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,35 € 17,35 €
14,75 € 147,50 €
13,83 € 345,75 €
13,68 € 684,00 €
12,77 € 1.277,00 €
12,41 € 3.102,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Socket (Female)
7
Free Hanging
Solder
Gold
Metal
IP68
LF
Tray
Brand: Hirose Connector
Cable Diameter: 5 mm
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyphenylene Sulfide (PPS)
Insert Arrangement: 07-06
Mating Cycles: 1000 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 125 VAC, 175 VDC
Wire Gauge: 26 AWG
Part # Aliases: 136-0020-6-31
Unit Weight: 12,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

LF Mini Waterproof Circular Connectors

Hirose Electric LF Series Miniature Waterproof Shielded Connectors feature a high current rating capacity and IP68 protection against dust and water. The connectors utilize a bayonet lock, ensuring a secure and vibration-resistant mating of the connectors. Hirose Electric LF Series Miniature Waterproof Shielded Connectors are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using a simple shielding clamp, supplied with the connector.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.