KW30A-2830PCFA(805)

Hirose Connector
798-KW30A2830PCFA805
KW30A-2830PCFA(805)

Mfr.:

Description:
Headers & Wire Housings Crimp Contact, 28-30 AWG, 0.76 um Gold Plating

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.580

Stock:
19.580 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,136 € 1,36 €
0,121 € 3,03 €
0,116 € 11,60 €
0,103 € 25,75 €
0,099 € 99,00 €
0,094 € 235,00 €
0,092 € 920,00 €
Full Reel (Order in multiples of 20000)
0,092 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
1 mm (0.039 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Gold
KW30
SignalBee
30 AWG to 28 AWG
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 480-0918-0-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KW30 1mm-Pitch Wire-to-Board Connectors

Hirose KW30 1mm-Pitch Wire-to-Board Connectors are single-row, center-lock connectors featuring a two-point contact system with contact deflection prevention for enhanced reliability. A safety rib design with a positive lock prevents incomplete mating, insertion issues, and lock damage. Options include straight or right-angle connection and a wire gauge range from 32AWG to 28AWG. Hirose KW30 Wire-to-Board Connectors are suitable for applications requiring high vibration reliability.