KP13CH-6S-SF(800)

Hirose Connector
798-KP13CH-6S-SF800
KP13CH-6S-SF(800)

Mfr.:

Description:
Memory Card Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,37 € 13,70 €
1,22 € 30,50 €
1,17 € 117,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 2000)
1,02 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Sockets
NanoSIM
7 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: Hirose Connector
Color: Black
Contact Material: Copper
Height: 1.12 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Length: 12.15 mm
Mating Cycles: 5000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: KP13
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 VAC
Part # Aliases: 480-0407-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KP13 Nano SIM Card Connectors

Hirose Electric KP13 Nano SIM Card Connectors feature low profiles of 1.12mm, 1.18mm, and 1.54mm to reduce mounting space. These connectors are designed to prevent incorrect card insertion and contact deformation, while a double-contact design protects the contacts from damage. Hirose KP13 connectors offer a push-push, push-pull, or tray eject mechanism, gold contact plating, and up to 5000 mating cycles. These surface-mount devices have a 2.54mm contact pitch, 100mΩ contact resistance, and 0.5A rated current. The connectors are halogen-free and RoHS compliant.