KN13C0.7-10DP-0.4V(895)

Hirose Connector
798-KN13C0710DP04895
KN13C0.7-10DP-0.4V(895)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10PositionConnector Header Outer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,894 € 8,94 €
0,877 € 21,93 €
0,839 € 83,90 €
0,82 € 205,00 €
0,698 € 349,00 €
Full Reel (Order in multiples of 1000)
0,593 € 593,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
0.7 mm
300 mA
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
KN13C
Reel
Cut Tape
Brand: Hirose Connector
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 4,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KN13C 0.4mm Pitch Board to FPC Connectors

Hirose KN13C Board to FPC Connectors offer a space-saving design with a 0.7mm stacking height, 2.5mm width, and a 0.4mm pitch. The highly reliable contact design provides 2 points of contact and an effective mating length of 0.15mm. The robust design of the KN13C connectors features ample housing thickness to minimize damage and metal solder tabs to absorb stress from a drop impact. A clear tactile click and wide self-alignment range allow an easy mating operation. Hirose KN13C Board to FPC Connectors also provide solder wicking prevention and contact protection against dust.