KM32A-10P-SV(W)(CAP)(800)

Hirose Connector
798-KM32A-10P-SVW
KM32A-10P-SV(W)(CAP)(800)

Mfr.:

Description:
Headers & Wire Housings Receptacle, 5.0 A, AC 60.0 V, DC 60.0 V, 10 Pos., 2.0mm Contact Pitch, Straight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,28 € 22,80 €
2,14 € 53,50 €
2,04 € 102,00 €
1,94 € 194,00 €
1,81 € 452,50 €
Full Reel (Order in multiples of 510)
1,73 € 882,30 €
1,59 € 1.621,80 €
1,55 € 3.162,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Receptacles
10 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
KM32A
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 5 A
Housing Colour: White
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 510
Subcategory: Headers & Wire Housings
Voltage Rating: 60 V
Part # Aliases: 480-1181-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

KM32A Wire-to-Board Connectors

Hirose Electric KM32A Wire-to-Board Connectors are a compact, high-performance wire-to-board solution with a 2mm pitch and 0.5mm terminal tab size. The innovative design includes a secure locking system, ensuring stable connections in challenging conditions, such as automotive and industrial environments. KM32A connectors offer multiple variations, including straight and right-angle interface options for design flexibility, and have a unique contact design that enhances vibration resistance. These connectors provide a +125°C heat resistance and high vibration resistance, complying with the GMW3191 standard for low-voltage connectors. Hirose Electric KM32A Wire-to-Board Connectors are suitable for various applications, including space-constrained automotive, agriculture, and heavy equipment applications.