K.FL2-PR-SMT09(800)

Hirose Connector
798-KFL2PRSMT09800
K.FL2-PR-SMT09(800)

Mfr.:

Description:
RF Connectors / Coaxial Connectors
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
17 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,857 € 8.570,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
6 GHz
Reel
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10000
Subcategory: RF Interconnects
Part # Aliases: 480-0452-0-00
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
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K.FL2 Ultra-Compact Micro RF Connectors

Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are designed for high-frequency applications with flexible cable options and feature a low 1.2mm profile. These connectors offer prevention of plug deformation during removal, enhanced mating retention force, and an easy-to-identify mounting direction due to the polarity key. Compatible with pick-and-place mounting, K.FL2 connectors provide solder wicking and flux penetration preventions and excellent high-frequency performance. Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are suitable for Wi-Fi® and other demanding RF applications.