JRC21RC(71)

Hirose Connector
798-JRC21RC71
JRC21RC(71)

Mfr.:

Description:
Standard Circular Connector RECEPTACLE CAP ALUMINUM CON SCRW LK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
12,61 € 126,10 €
12,11 € 242,20 €
11,63 € 697,80 €
10,98 € 1.098,00 €
10,01 € 2.602,60 €
9,37 € 4.685,00 €
9,14 € 9.140,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
21
Metal
Cap
JR
Bulk
Brand: Hirose Connector
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 114-0055-3-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.

JR Series Waterproof Circular Connectors

Hirose JR Series High-Performance Waterproof Circular Connectors are corrosion resistant, making them ideal for use in adverse environments (IP67). A smooth connection is assured by the five guides. The JR Series is available in a variety of shell sizes and core numbers, as well as numerous cable clamps. Hirose JR Series High-Performance Waterproof Circular Connectors are suitable for machine tools, FA-related equipment, communications equipment, and other electronic equipment and devices.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.