JRC16BR-14S(71)

Hirose Connector
798-JRC16BR14S71
JRC16BR-14S(71)

Mfr.:

Description:
Standard Circular Connector REC 14POS SOC SILVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
12,43 € 124,30 €
11,95 € 298,75 €
11,47 € 573,50 €
10,83 € 1.083,00 €
9,87 € 2.467,50 €
9,24 € 4.620,00 €
8,47 € 8.470,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Socket (Female)
16
Panel
Solder
Silver
Metal
JR
Bulk
Brand: Hirose Connector
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 16-14
Mating Cycles: 500 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 350 VDC
Part # Aliases: 114-0260-2-71
Unit Weight: 15,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.