JRC-PC-112

Hirose Connector
798-JRC-PC-112
JRC-PC-112

Mfr.:

Description:
Standard Circular Contacts Contact M Crimp ST 1Terminal 1Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,485 € 4,85 €
0,443 € 11,08 €
0,347 € 34,70 €
0,338 € 101,40 €
0,309 € 309,00 €
0,301 € 752,50 €
0,29 € 1.450,00 €
0,283 € 2.830,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
Phosphor Bronze
20 AWG to 16 AWG
Crimp
Silver
Stamped and Formed
JR
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 114-0239-6-00
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.