JR25WPH-4S

Hirose Connector
798-JR25WPH4S
JR25WPH-4S

Mfr.:

Description:
Standard Circular Connector 4POS INLINE SKT CONN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,24 € 47,24 €
40,15 € 401,50 €
39,83 € 995,75 €
38,55 € 1.927,50 €
36,93 € 3.693,00 €
36,37 € 9.092,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
25
Solder
Metal
IP68
JR-W
Brand: Hirose Connector
Color: Black
Housing Gender: Male
Insert Arrangement: 25-04
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Chrome
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 114-2183-4-00
Unit Weight: 123,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.