JR16RK-7P

Hirose Connector
798-JR16RK7P
JR16RK-7P

Mfr.:

Description:
Standard Circular Connector 7P STRT RECEPT PIN ALUMINUM CON SCRW LK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
7 Position
Pin (Male)
16
Cable
Solder
Silver
Metal
JR
Bulk
Brand: Hirose Connector
Cable Diameter: 11.5 mm
Current Rating: 10 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 350 VDC
Part # Aliases: 114-0519-2-00
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.