JR16RK-10P

Hirose Connector
798-JR16RK10P
JR16RK-10P

Mfr.:

Description:
Standard Circular Connector 10P STRT RECEPT PIN ALUMINUM CON SCRW LK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
10 Position
Pin (Male)
16
Cable
Solder
Silver
Metal
JR
Bulk
Brand: Hirose Connector
Cable Diameter: 11.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 10 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 350 VDC
Part # Aliases: 114-0520-1-00
Unit Weight: 14,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99