JR13WRFA-3PA

Hirose Connector
798-JR13WRFA-3PA
JR13WRFA-3PA

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
3 Position
Pin (Male)
13
Panel
Solder
Silver
Metal
IP68
JR-W
Bulk
Brand: Hirose Connector
Color: Black
Current Rating: 10 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Chrome
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 350 VDC
Part # Aliases: 114-2103-0-00
Unit Weight: 27,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.