JR13WR-5P(31)

Hirose Connector
798-JR13WR-5P31
JR13WR-5P(31)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
7,78 € 77,80 €
7,33 € 183,25 €
7,14 € 357,00 €
6,96 € 696,00 €
6,20 € 1.550,00 €
5,82 € 2.910,00 €
5,15 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Pin (Male)
13
Panel
Solder Cup
Silver
Aluminum Alloy
IP68
JR-W
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 13-5
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 100 V
Wire Gauge: 20 AWG
Part # Aliases: 114-2024-0-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.