JR-S

Hirose Connector
798-JRS
JR-S

Mfr.:

Description:
Screws & Fasteners SCRW FOR-JRC21BP-26S

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.171

Stock:
1.171 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,465 € 4,65 €
0,403 € 40,30 €
0,384 € 384,00 €
0,339 € 678,00 €
0,309 € 3.090,00 €
0,308 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex
M2.6 x 0.45
2 mm
Steel
Nickel
Hex
Brand: Hirose Connector
Mounting Hole Size: 1.27 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: JRC
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 114-0057-9-00
Unit Weight: 2,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
USHTS:
7318130030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Circular Connectors

Hirose Electric JR Circular Connectors conform to JIS C 5432 standards for circular connectors in electrical appliances. JR series connectors feature a 5mΩ maximum contact resistance and 1,000MΩ minimum insulation resistance. These Hirose circular connectors have a -25ºC to +85ºC operating temperature range.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.