IX61G-B-10P(01)

Hirose Connector
798-IX61G-B-10P(01)
IX61G-B-10P(01)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Plug (Male)
SMD/SMT
Right Angle
Solder
50 VAC, 60 VDC
- 40 C
+ 85 C
IX
Reel
Cut Tape
Brand: Hirose Connector
Contact Plating: Gold
Number of Positions: 10 Position
Pitch: 1 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: IX Industrial
Part # Aliases: 251-0026-0-01
Unit Weight: 1,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ix Industrial Ethernet Mating Interface

Hirose Electric ix Industrial Ethernet Mating Interface is a standardized, compact interface in compliance with IEC/PAS 61076-3-124. The ix Industrial features a 75% reduced socket size compared to the existing RJ45 modular connectors. The interface has a single-action lock design and is ideal for space-saving cabling.