IX61G-A-10P

Hirose Connector
798-IX61G-A-10P
IX61G-A-10P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10P 1MM RECEP RA 1.5A LATCH-LOCK SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Plug (Male)
SMD/SMT
Right Angle
Solder
1.5 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Gray
IX
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 10 Position
Pitch: 1 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: IX Industrial
Part # Aliases: 251-0021-0-00
Unit Weight: 1,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ix Industrial Ethernet Mating Interface

Hirose Electric ix Industrial Ethernet Mating Interface is a standardized, compact interface in compliance with IEC/PAS 61076-3-124. The ix Industrial features a 75% reduced socket size compared to the existing RJ45 modular connectors. The interface has a single-action lock design and is ideal for space-saving cabling.