IX60G-B-10P

Hirose Connector
798-IX60G-B-10P
IX60G-B-10P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Right Angle Horizontal, Type B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.046
Expected 3/16/2026
2.750
1.100
Expected 4/15/2026
1.650
Expected 4/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
3,98 € 39,80 €
3,73 € 93,25 €
3,55 € 177,50 €
3,38 € 338,00 €
3,27 € 817,50 €
Full Reel (Order in multiples of 550)
3,27 € 1.798,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
SMD/SMT
Right Angle
Solder
50 VAC, 60 VDC
- 40 C
+ 85 C
IX
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Positions: 10 Position
Pitch: 1 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 550
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: IX Industrial
Part # Aliases: 251-0017-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

ix Industrial Ethernet Mating Interface

Hirose Electric ix Industrial Ethernet Mating Interface is a standardized, compact interface in compliance with IEC/PAS 61076-3-124. The ix Industrial features a 75% reduced socket size compared to the existing RJ45 modular connectors. The interface has a single-action lock design and is ideal for space-saving cabling.